
127-3701-201 | |
|---|---|
DigiKey Part Number | 5664-127-3701-201-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 127-3701-201 |
Description | SMP CATCHER'S MITT PCB MOUNT |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Catcher's Mitt |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,45000 € | 19,45 € |
| 10 | 18,34100 € | 183,41 € |
| 25 | 17,34640 € | 433,66 € |
| 50 | 16,04620 € | 802,31 € |
| 100 | 15,28120 € | 1.528,12 € |
| Unit Price without VAT: | 19,45000 € |
|---|---|
| Unit Price with VAT: | 24,11800 € |

