
121348-0020 | |
|---|---|
DigiKey Part Number | 5664-121348-0020-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | 121348-0020 |
Description | CON GSS PIN .5-1.0 ISNSUP 5KRL |
Customer Reference | |
Detailed Description | Pin Contact Size Crimp Tin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Wire Gauge or Range - mm² | 0.5 ~ 1mm² | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Termination Finish | Tin | |
Features | Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.283,89000 € | 1.283,89 € |
| 10 | 1.210,53000 € | 12.105,30 € |
| 25 | 1.145,09560 € | 28.627,39 € |
| 50 | 1.059,21340 € | 52.960,67 € |
| 100 | 1.008,78030 € | 100.878,03 € |
| Unit Price without VAT: | 1.283,89000 € |
|---|---|
| Unit Price with VAT: | 1.592,02360 € |

