
BC11WG59-04 | |
|---|---|
DigiKey Part Number | BC11WG59-04-ND |
Manufacturer | |
Manufacturer Product Number | BC11WG59-04 |
Description | SPEAKR 4.23OHM 30W TOP PT 87.2DB |
Customer Reference | |
Detailed Description | 4.23 Ohms Woofer Speaker 30 W 55 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 55 Hz ~ 8 kHz | |
Frequency - Self Resonant | 64.6Hz | |
Impedance | 4.23 Ohms | |
Efficiency - dBA | 87.20 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 30 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.921" Dia (125.00mm) | |
Height - Seated (Max) | 2.331" (59.20mm) |


