


P 1032 | |
|---|---|
DigiKey Part Number | 6303-P1032-ND |
Manufacturer | |
Manufacturer Product Number | P 1032 |
Description | AC Voltage Tester 121000 V |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 12 ~ 1000VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 12 ~ 1000VAC | |
Ratings | CAT IV 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,36000 € | 29,36 € |
| Unit Price without VAT: | 29,36000 € |
|---|---|
| Unit Price with VAT: | 36,40640 € |

