


PCE-IR 100-ICA | |
|---|---|
DigiKey Part Number | 5617-PCE-IR100-ICA-ND |
Manufacturer | |
Manufacturer Product Number | PCE-IR 100-ICA |
Description | Termmetro para alimentos PCE-IR |
Customer Reference | |
Detailed Description | Handheld -27°F ~ 428°F (-33°C ~ 220°C) Infrared Thermometer LCD C°/F° Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -27°F ~ 428°F (-33°C ~ 220°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Hold, Min/Max | |
Probe Type | - | |
Battery Cell Size | AAA (2) | |
Includes | Battery, Manual |

