PE91492
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91492

DigiKey Part Number
6099-PE91492-ND
Manufacturer
Manufacturer Product Number
PE91492
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
195,71000 €95,71 €
1081,35600 €813,56 €
2576,26800 €1.906,70 €
5072,63200 €3.631,60 €
10070,39500 €7.039,50 €
Manufacturers Standard Package
Unit Price without VAT:95,71000 €
Unit Price with VAT:118,68040 €