
PE9554 | |
|---|---|
DigiKey Part Number | 6099-PE9554-ND |
Manufacturer | |
Manufacturer Product Number | PE9554 |
Description | COAX ADAPT N TO HN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To HN Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) HN Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Packaging Retail Package | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Plug | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Nickel |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,91000 € | 155,91 € |
| 10 | 132,54000 € | 1.325,40 € |
| 25 | 124,25160 € | 3.106,29 € |
| 50 | 118,33040 € | 5.916,52 € |
| Unit Price without VAT: | 155,91000 € |
|---|---|
| Unit Price with VAT: | 193,32840 € |


