Connector Cap (Cover), Dust For C Type Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6046

DigiKey Part Number
6099-PE6046-ND
Manufacturer
Manufacturer Product Number
PE6046
Description
C Male Non-Shorting Dust Cap Wit
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For C Type Plugs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
C Type
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
C Type Plugs
Body Material
Brass
Body Finish
Nickel
Features
Chain
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
144,30000 €44,30 €
Manufacturers Standard Package
Unit Price without VAT:44,30000 €
Unit Price with VAT:54,93200 €