
100R18-254B | |
|---|---|
DigiKey Part Number | HF18U-10-ND |
Manufacturer | |
Manufacturer Product Number | 100R18-254B |
Description | CABLE FFC/FPC 18POS 1MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,75000 € | 27,50 € |
| 25 | 2,57720 € | 64,43 € |
| 50 | 2,45420 € | 122,71 € |
| 100 | 2,33700 € | 233,70 € |
| 250 | 2,19064 € | 547,66 € |
| 500 | 2,08606 € | 1.043,03 € |
| 1.000 | 1,98655 € | 1.986,55 € |
| 2.500 | 1,86228 € | 4.655,70 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 4,01760 € |






