Similar
Similar

050R7-152B | |
|---|---|
DigiKey Part Number | HFF-07U-06-ND |
Manufacturer | |
Manufacturer Product Number | 050R7-152B |
Description | CABLE FFC/FPC 7POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,02020 € | 1.010,10 € |
| Unit Price without VAT: | 2,02020 € |
|---|---|
| Unit Price with VAT: | 2,50505 € |






