Similar
Similar

050R21-51B | |
|---|---|
DigiKey Part Number | HFF-21U-02-ND |
Manufacturer | |
Manufacturer Product Number | 050R21-51B |
Description | CABLE FFC/FPC 21POS 0.5MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 21 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,68766 € | 843,83 € |
| Unit Price without VAT: | 1,68766 € |
|---|---|
| Unit Price with VAT: | 2,09270 € |






