
77-1J-3173-02400 | |
|---|---|
DigiKey Part Number | 1944-77-1J-3173-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-1J-3173-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper Ripstop over Urathane Foam Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.500" (12.70mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.125" (3.18mm) | |
Material | Nickel-Copper Ripstop over Urathane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 6,04100 € | 60,41 € |
| 25 | 5,60880 € | 140,22 € |
| 100 | 5,13380 € | 513,38 € |
| 250 | 4,91660 € | 1.229,15 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,63480 € |

