
| 71-02-7054-1000 | |
|---|---|
| DigiKey Part Number | 1944-1034-ND | 
| Manufacturer | |
| Manufacturer Product Number | 71-02-7054-1000 | 
| Description | HEATSHRINK BOOT BLACK | 
| Customer Reference | |
| Detailed Description | Heat Shrink Boot Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Parker Chomerics | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Boot | |
| Shell Size - Insert | - | |
| Features | Lip | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Large Diameter Supplied | 1.120" (28.45mm) | |
| Large Diameter Recovered | 0.560" (14.22mm) | |
| Small Diameter Supplied | 1.120" (28.45mm) | |
| Small Diameter Recovered | 0.260" (6.60mm) | |
| Large Recovered Length | 1.270" (32.26mm) | |
| Small Recovered Length | 0.650" (16.51mm) | |
| Total Length Supplied | - | |
| Total Length Recovered | 2.160" (54.86mm) | |
| Shelf Life | 24 Months | |
| Shelf Life Start | Date of Manufacture | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece