01-0401-0627
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-0504-1891

DigiKey Part Number
1944-01-0504-1891-DS-ND
Manufacturer
Manufacturer Product Number
01-0504-1891
Description
RFI GASKET ELASTOMER FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
Round
Width
0.125" (3.18mm)
Length
Enter Number of Feet in Order Quantity
Height
0.125" (3.18mm)
Material
Conductive Elastomer
Plating
-
Plating - Thickness
-
Attachment Method
No Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
500.00' (152.40m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
16,68000 €6,68 €
105,17000 €51,70 €
254,79200 €119,80 €
1004,37650 €437,65 €
Manufacturers Standard Package
Unit Price without VAT:6,68000 €
Unit Price with VAT:8,28320 €