602-00013 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 423
Unit Price: 0,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 223
Unit Price: 0,57000 €
Datasheet
EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

602-00013

DigiKey Part Number
602-00013-ND
Manufacturer
Manufacturer Product Number
602-00013
Description
IC EEPROM 128KBIT I2C 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-DIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,29000 €1,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,59960 €