
32420D | |
|---|---|
DigiKey Part Number | 32420D-ND |
Manufacturer | |
Manufacturer Product Number | 32420D |
Description | RF TXRX MOD WIFI THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | ESP8266 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 75mA | |
Current - Transmitting | 75mA | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,81000 € | 25,81 € |
| 5 | 24,51800 € | 122,59 € |
| 10 | 23,22800 € | 232,28 € |
| 25 | 22,58000 € | 564,50 € |
| Unit Price without VAT: | 25,81000 € |
|---|---|
| Unit Price with VAT: | 32,00440 € |

