Diode 60 V 15A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM1560UB_R2_00001

DigiKey Part Number
3757-SVM1560UB_R2_00001TR-ND - Tape & Reel (TR)
3757-SVM1560UB_R2_00001CT-ND - Cut Tape (CT)
3757-SVM1560UB_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVM1560UB_R2_00001
Description
DIODE SCHOTTKY 60V 15A TO277B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 60 V 15A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
320 µA @ 60 V
Capacitance @ Vr, F
850pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.976
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14786 €739,30 €
10.0000,13632 €1.363,20 €
15.0000,13044 €1.956,60 €
25.0000,12384 €3.096,00 €
35.0000,12134 €4.246,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,41500 €4,15 €
1000,26770 €26,77 €
5000,20426 €102,13 €
1.0000,18377 €183,77 €
2.0000,16654 €333,08 €
Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,74800 €7,48 €
1000,49520 €49,52 €
5000,38690 €193,45 €
1.0000,35201 €352,01 €
2.0000,32268 €645,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,83080 €