


SMF51A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SMF51A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SMF51A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SMF51A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF51A-AU_R1_000A1 |
Description | TVS DIODE 51VWM 82.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04206 € | 126,18 € |
| 6.000 | 0,03769 € | 226,14 € |
| 9.000 | 0,03546 € | 319,14 € |
| 15.000 | 0,03295 € | 494,25 € |
| 21.000 | 0,03146 € | 660,66 € |
| 30.000 | 0,03001 € | 900,30 € |
| 75.000 | 0,02684 € | 2.013,00 € |
| 150.000 | 0,02487 € | 3.730,50 € |
| 300.000 | 0,02336 € | 7.008,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,15700 € | 15,70 € |
| 500 | 0,11756 € | 58,78 € |
| 1.000 | 0,10480 € | 104,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,13290 € | 13,29 € |
| 500 | 0,10288 € | 51,44 € |
| 1.000 | 0,09345 € | 93,45 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

