


SMF36A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SMF36A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SMF36A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SMF36A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF36A-AU_R1_000A1 |
Description | TVS DIODE 36VWM 58.1VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,13390 € | 13,39 € |
| 500 | 0,10364 € | 51,82 € |
| 1.000 | 0,09414 € | 94,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07195 € | 215,85 € |
| 6.000 | 0,06687 € | 401,22 € |
| 9.000 | 0,05840 € | 525,60 € |
| 15.000 | 0,03024 € | 453,60 € |
| 21.000 | 0,02704 € | 567,84 € |
| 150.000 | 0,02506 € | 3.759,00 € |
| 300.000 | 0,02354 € | 7.062,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

