
SK54_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SK54_R1_00001TR-ND - Tape & Reel (TR) 3757-SK54_R1_00001CT-ND - Cut Tape (CT) 3757-SK54_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54_R1_00001 |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,27500 € | 2,75 € |
100 | 0,21810 € | 21,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,11955 € | 95,64 € |
1.600 | 0,10594 € | 169,50 € |
2.400 | 0,09800 € | 235,20 € |
4.000 | 0,09718 € | 388,72 € |
5.600 | 0,09636 € | 539,62 € |
8.000 | 0,09353 € | 748,24 € |
20.000 | 0,09264 € | 1.852,80 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,50840 € |