Parametric Equivalent

SD360S_S2_00001 | |
|---|---|
DigiKey Part Number  | 3757-SD360S_S2_00001TR-ND - Tape & Reel (TR) 3757-SD360S_S2_00001CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | SD360S_S2_00001  | 
Description  | DIODE SCHOTTKY 60V 3A TO252  | 
Customer Reference  | |
Detailed Description  | Diode 60 V 3A Surface Mount TO-252  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 60 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 640 mV @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 100 µA @ 60 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | TO-252  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 


