
SD350YS_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-SD350YS_L2_00001TR-ND - Tape & Reel (TR) 3757-SD350YS_L2_00001CT-ND - Cut Tape (CT) 3757-SD350YS_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD350YS_L2_00001 |
Description | DIODE SCHOTTKY 50V 3A TO252 |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50100 € | 5,01 € |
| 100 | 0,32570 € | 32,57 € |
| 500 | 0,25024 € | 125,12 € |
| 1.000 | 0,22596 € | 225,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19508 € | 585,24 € |
| 6.000 | 0,17953 € | 1.077,18 € |
| 9.000 | 0,17161 € | 1.544,49 € |
| 15.000 | 0,16271 € | 2.440,65 € |
| 21.000 | 0,15744 € | 3.306,24 € |
| 30.000 | 0,15684 € | 4.705,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,99200 € |

