


| PJQ5460A_R2_00001 | |
|---|---|
| DigiKey Part Number | 3757-PJQ5460A_R2_00001TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PJQ5460A_R2_00001 | 
| Description | 60V N-CHANNEL ENHANCEMENT MODE M | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 60 V 4.6A (Ta), 20A (Tc) 2W (Ta), 41W (Tc) Surface Mount DFN5060-8 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 60 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 42mOhm @ 10A, 10V | |
| Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 685 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 2W (Ta), 41W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | DFN5060-8 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,16605 € | 498,15 € | 
| 6.000 | 0,15240 € | 914,40 € | 
| 9.000 | 0,14544 € | 1.308,96 € | 
| 15.000 | 0,13762 € | 2.064,30 € | 
| 21.000 | 0,13299 € | 2.792,79 € | 
| 30.000 | 0,12924 € | 3.877,20 € | 
| Unit Price without VAT: | 0,16605 € | 
|---|---|
| Unit Price with VAT: | 0,20590 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece