
SBM2060VDC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM2060VDC_R2_00001TR-ND - Tape & Reel (TR) 3757-SBM2060VDC_R2_00001CT-ND - Cut Tape (CT) 3757-SBM2060VDC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM2060VDC_R2_00001 |
Description | DIODE ARRAY SCHOT 60V 10A TO-263 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,36226 € | 289,81 € |
| 1.600 | 0,33126 € | 530,02 € |
| 2.400 | 0,31546 € | 757,10 € |
| 4.000 | 0,29771 € | 1.190,84 € |
| 5.600 | 0,28720 € | 1.608,32 € |
| 8.000 | 0,27698 € | 2.215,84 € |
| 20.000 | 0,26969 € | 5.393,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74700 € | 7,47 € |
| 100 | 0,49480 € | 49,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04700 € | 10,47 € |
| 100 | 0,70550 € | 70,55 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

