
SB640F_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SB640F_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SB640F_T0_00001 |
Description | DIODE SCHOTTKY 40V 6A ITO220AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 6A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 50 | 0,28620 € | 14,31 € |
| 100 | 0,25180 € | 25,18 € |
| 500 | 0,19114 € | 95,57 € |
| 1.000 | 0,17156 € | 171,56 € |
| 2.000 | 0,15507 € | 310,14 € |
| 5.000 | 0,13721 € | 686,05 € |
| 10.000 | 0,12616 € | 1.261,60 € |
| 50.000 | 0,10683 € | 5.341,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |

