
1SMA5921-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA5921-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA5921-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA5921-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5921-AU_R1_000A1 |
Description | DIODE ZENER 6.8V 1.5W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,06849 € | 123,28 € |
| 3.600 | 0,06147 € | 221,29 € |
| 5.400 | 0,05790 € | 312,66 € |
| 9.000 | 0,05387 € | 484,83 € |
| 12.600 | 0,05149 € | 648,77 € |
| 18.000 | 0,04917 € | 885,06 € |
| 45.000 | 0,04408 € | 1.983,60 € |
| 90.000 | 0,04093 € | 3.683,70 € |
| 180.000 | 0,03916 € | 7.048,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,11480 € | 11,48 € |
| 500 | 0,08506 € | 42,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,08430 € | 8,43 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

