
P6KE250A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-P6KE250A_R2_00001TR-ND - Tape & Reel (TR) 3757-P6KE250A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE250A_R2_00001 |
Description | TVS DIODE 214VWM 344VC DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.8A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14200 € | 14,20 € |
| 500 | 0,10594 € | 52,97 € |
| 1.000 | 0,09429 € | 94,29 € |
| 2.000 | 0,08447 € | 168,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07619 € | 304,76 € |
| 8.000 | 0,06923 € | 553,84 € |
| 12.000 | 0,06567 € | 788,04 € |
| 20.000 | 0,06168 € | 1.233,60 € |
| 28.000 | 0,05932 € | 1.660,96 € |
| 40.000 | 0,05702 € | 2.280,80 € |
| 100.000 | 0,05217 € | 5.217,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

