
MMDT4401_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMDT4401_R1_00001TR-ND - Tape & Reel (TR) 3757-MMDT4401_R1_00001CT-ND - Cut Tape (CT) 3757-MMDT4401_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT4401_R1_00001 |
Description | TRANS 2NPN 40V 600MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 250MHz 225mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 225mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08720 € | 8,72 € |
| 500 | 0,06414 € | 32,07 € |
| 1.000 | 0,05665 € | 56,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04711 € | 141,33 € |
| 6.000 | 0,04229 € | 253,74 € |
| 9.000 | 0,03984 € | 358,56 € |
| 15.000 | 0,03707 € | 556,05 € |
| 21.000 | 0,03543 € | 744,03 € |
| 30.000 | 0,03384 € | 1.015,20 € |
| 75.000 | 0,03034 € | 2.275,50 € |
| 150.000 | 0,02818 € | 4.227,00 € |
| 300.000 | 0,02700 € | 8.100,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

