
CMDRBR_S1_00301 | |
|---|---|
DigiKey Part Number | 3757-CMDRBR_S1_00301TR-ND - Tape & Reel (TR) 3757-CMDRBR_S1_00301CT-ND - Cut Tape (CT) 3757-CMDRBR_S1_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDRBR_S1_00301 |
Description | DR. BRIDGE,SOT-26-1,ACDC CONTROL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Active/Synchronous Rectification Controller | |
Voltage - Input | 230V | |
Voltage - Supply | 7.4V ~ 27V | |
Current - Supply | 20 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,83900 € | 8,39 € |
| 25 | 0,76040 € | 19,01 € |
| 100 | 0,67370 € | 67,37 € |
| 250 | 0,63236 € | 158,09 € |
| 500 | 0,60746 € | 303,73 € |
| 1.000 | 0,58696 € | 586,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56164 € | 1.684,92 € |
| 6.000 | 0,54925 € | 3.295,50 € |
| 9.000 | 0,54305 € | 4.887,45 € |
| 15.000 | 0,53617 € | 8.042,55 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,43840 € |







