N-Channel 40 V 14.5A (Ta), 48A (Tc) 3.3W (Ta), 36W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 14.5A (Ta), 48A (Tc) 3.3W (Ta), 36W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5548-AU_R2_002A1

DigiKey Part Number
3757-PJQ5548-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ5548-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ5548-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5548-AU_R2_002A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 14.5A (Ta), 48A (Tc) 3.3W (Ta), 36W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
778 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 36W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.283
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,49200 €4,92 €
1000,32000 €32,00 €
5000,24574 €122,87 €
1.0000,22181 €221,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19141 €574,23 €
6.0000,17609 €1.056,54 €
9.0000,16829 €1.514,61 €
15.0000,15952 €2.392,80 €
21.0000,15433 €3.240,93 €
30.0000,15329 €4.598,70 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,97960 €