Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surface Mount DFN5060-8
DFN5060-8

PJQ5542-AU_R2_002A1

DigiKey Part Number
3757-PJQ5542-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ5542-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ5542-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5542-AU_R2_002A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Surface Mount DFN5060-8
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Supplier Device Package
DFN5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
100,96300 €9,63 €
1000,64610 €64,61 €
5000,51026 €255,13 €
1.0000,46654 €466,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41104 €1.233,12 €
6.0000,38311 €2.298,66 €
9.0000,37931 €3.413,79 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,87240 €