


PJQ5474A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5474A_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ5474A_R2_00001 |
Description | 100V N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Ta) 52W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3555 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26536 € | 796,08 € |
| 6.000 | 0,24552 € | 1.473,12 € |
| 9.000 | 0,23540 € | 2.118,60 € |
| 15.000 | 0,22655 € | 3.398,25 € |
| Unit Price without VAT: | 0,26536 € |
|---|---|
| Unit Price with VAT: | 0,32905 € |

