


PJQ5460A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5460A_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ5460A_R2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.6A (Ta), 20A (Tc) 2W (Ta), 41W (Tc) Surface Mount DFN5060-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 685 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16605 € | 498,15 € |
| 6.000 | 0,15240 € | 914,40 € |
| 9.000 | 0,14544 € | 1.308,96 € |
| 15.000 | 0,13762 € | 2.064,30 € |
| 21.000 | 0,13299 € | 2.792,79 € |
| 30.000 | 0,12924 € | 3.877,20 € |
| Unit Price without VAT: | 0,16605 € |
|---|---|
| Unit Price with VAT: | 0,20590 € |

