N-Channel 40 V 15.7A (Ta), 64A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4546P-AU_R2_002A1

DigiKey Part Number
3757-PJQ4546P-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ4546P-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ4546P-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4546P-AU_R2_002A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 15.7A (Ta), 64A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.6mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.3V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1320 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,58300 €5,83 €
1000,38220 €38,22 €
5000,29554 €147,77 €
1.0000,26762 €267,62 €
2.0000,24413 €488,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,21870 €1.093,50 €
10.0000,20298 €2.029,80 €
15.0000,19498 €2.924,70 €
25.0000,19320 €4.830,00 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,15320 €