
PJQ4453EP-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4453EP-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ4453EP-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ4453EP-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4453EP-AU_R2_002A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 11A (Ta), 55A (Tc) 2.5W (Ta), 63W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2858 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,38380 € | 38,38 € |
| 500 | 0,29686 € | 148,43 € |
| 1.000 | 0,26883 € | 268,83 € |
| 2.000 | 0,24526 € | 490,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21973 € | 1.098,65 € |
| 10.000 | 0,20396 € | 2.039,60 € |
| 15.000 | 0,19593 € | 2.938,95 € |
| 25.000 | 0,19428 € | 4.857,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,16560 € |

