P-Channel 30 V 9A (Ta), 31A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4439EP-AU_R2_002A1

DigiKey Part Number
3757-PJQ4439EP-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ4439EP-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ4439EP-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4439EP-AU_R2_002A1
Description
30V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 9A (Ta), 31A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19.1mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1012 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 30W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.827
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36300 €3,63 €
1000,23310 €23,31 €
5000,17700 €88,50 €
1.0000,15885 €158,85 €
2.0000,14359 €287,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12705 €635,25 €
10.0000,11682 €1.168,20 €
15.0000,11161 €1.674,15 €
25.0000,10575 €2.643,75 €
35.0000,10229 €3.580,15 €
50.0000,10112 €5.056,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,73160 €