P-Channel 30 V 13.3A (Ta), 68A (Tc) 2.5W (Ta), 65W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4433EP-AU_R2_002A1

DigiKey Part Number
3757-PJQ4433EP-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ4433EP-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ4433EP-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4433EP-AU_R2_002A1
Description
30V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 13.3A (Ta), 68A (Tc) 2.5W (Ta), 65W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2310 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,54300 €5,43 €
1000,35470 €35,47 €
5000,27350 €136,75 €
1.0000,24733 €247,33 €
2.0000,22530 €450,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,20146 €1.007,30 €
10.0000,18672 €1.867,20 €
15.0000,17922 €2.688,30 €
25.0000,17535 €4.383,75 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,07880 €