
PJD9P06A_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD9P06A_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD9P06A_L2_00001CT-ND - Cut Tape (CT) 3757-PJD9P06A_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD9P06A_L2_00001 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.5A (Ta), 7A (Tc) 2W (Ta), 15.6W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,81800 € | 8,18 € |
| 100 | 0,54300 € | 54,30 € |
| 500 | 0,42456 € | 212,28 € |
| 1.000 | 0,38646 € | 386,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33808 € | 1.014,24 € |
| 6.000 | 0,31372 € | 1.882,32 € |
| 9.000 | 0,30132 € | 2.711,88 € |
| 15.000 | 0,28739 € | 4.310,85 € |
| 21.000 | 0,27914 € | 5.861,94 € |
| 30.000 | 0,27854 € | 8.356,20 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,61200 € |

