
PJD90P03E-AU_L2_006A1 | |
|---|---|
DigiKey Part Number | 3757-PJD90P03E-AU_L2_006A1TR-ND - Tape & Reel (TR) 3757-PJD90P03E-AU_L2_006A1CT-ND - Cut Tape (CT) 3757-PJD90P03E-AU_L2_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD90P03E-AU_L2_006A1 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 17A (Ta), 88A (Tc) 3W (Ta), 79W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3040 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67600 € | 6,76 € |
| 100 | 0,44600 € | 44,60 € |
| 500 | 0,34694 € | 173,47 € |
| 1.000 | 0,31507 € | 315,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27457 € | 823,71 € |
| 6.000 | 0,25418 € | 1.525,08 € |
| 9.000 | 0,24380 € | 2.194,20 € |
| 15.000 | 0,23591 € | 3.538,65 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

