
PJD25N03_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD25N03_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD25N03_L2_00001CT-ND - Cut Tape (CT) 3757-PJD25N03_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD25N03_L2_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7A (Ta), 25A (Tc) 2W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 392 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36200 € | 3,62 € |
| 100 | 0,23240 € | 23,24 € |
| 500 | 0,17638 € | 88,19 € |
| 1.000 | 0,15832 € | 158,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13532 € | 405,96 € |
| 6.000 | 0,12374 € | 742,44 € |
| 9.000 | 0,11784 € | 1.060,56 € |
| 15.000 | 0,11120 € | 1.668,00 € |
| 21.000 | 0,10727 € | 2.252,67 € |
| 30.000 | 0,10345 € | 3.103,50 € |
| 75.000 | 0,10069 € | 7.551,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

