
PJA3405-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-PJA3405-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJA3405-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJA3405-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3405-AU_R2_000A1 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.6A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 73mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 417 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,24800 € | 2,48 € |
100 | 0,15710 € | 15,71 € |
500 | 0,11762 € | 58,81 € |
1.000 | 0,10487 € | 104,87 € |
2.000 | 0,09412 € | 188,24 € |
5.000 | 0,08246 € | 412,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
12.000 | 0,04576 € | 549,12 € |
24.000 | 0,04181 € | 1.003,44 € |
36.000 | 0,03979 € | 1.432,44 € |
60.000 | 0,03753 € | 2.251,80 € |
84.000 | 0,03619 € | 3.039,96 € |
120.000 | 0,03488 € | 4.185,60 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,49600 € |