
PE1805M4Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE1805M4Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1805M4Q_R1_00001CT-ND - Cut Tape (CT) 3757-PE1805M4Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1805M4Q_R1_00001 |
Description | TVS DIODE 5.5VWM 20V DFN251010L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05500 € | 275,00 € |
| 10.000 | 0,04984 € | 498,40 € |
| 15.000 | 0,04721 € | 708,15 € |
| 25.000 | 0,04425 € | 1.106,25 € |
| 35.000 | 0,04250 € | 1.487,50 € |
| 50.000 | 0,04080 € | 2.040,00 € |
| 125.000 | 0,03707 € | 4.633,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

