DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ7.0A_R1_00001

DigiKey Part Number
3757-P6SMBJ7.0A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ7.0A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ7.0A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ7.0A_R1_00001
Description
TVS DIODE 7VWM 12VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,09210 €73,68 €
1.6000,08226 €131,62 €
2.4000,07724 €185,38 €
4.0000,07158 €286,32 €
5.6000,06823 €382,09 €
8.0000,06497 €519,76 €
20.0000,05781 €1.156,20 €
40.0000,05339 €2.135,60 €
80.0000,04967 €3.973,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26500 €2,65 €
1000,16820 €16,82 €
Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,21200 €2,12 €
1000,14320 €14,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39680 €