


P4FL28A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4FL28A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL28A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL28A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL28A-AU_R1_000A1 |
Description | TVS DIODE 28VWM 45.4VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05707 € | 171,21 € |
| 6.000 | 0,05140 € | 308,40 € |
| 9.000 | 0,04851 € | 436,59 € |
| 15.000 | 0,04526 € | 678,90 € |
| 21.000 | 0,04333 € | 909,93 € |
| 30.000 | 0,04146 € | 1.243,80 € |
| 75.000 | 0,03734 € | 2.800,50 € |
| 150.000 | 0,03480 € | 5.220,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

