
P6SMBJ13A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ13A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ13A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ13A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ13A-AU_R1_000A1 |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,09008 € | 72,06 € |
| 1.600 | 0,08041 € | 128,66 € |
| 2.400 | 0,07548 € | 181,15 € |
| 4.000 | 0,06993 € | 279,72 € |
| 5.600 | 0,06664 € | 373,18 € |
| 8.000 | 0,06344 € | 507,52 € |
| 20.000 | 0,05641 € | 1.128,20 € |
| 40.000 | 0,05207 € | 2.082,80 € |
| 80.000 | 0,04842 € | 3.873,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

