
PJD11N06A-AU_L2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJD11N06A-AU_L2_000A1TR-ND - Tape & Reel (TR) 3757-PJD11N06A-AU_L2_000A1CT-ND - Cut Tape (CT) 3757-PJD11N06A-AU_L2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD11N06A-AU_L2_000A1 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.7A (Ta), 11A (Tc) 2.4W (Ta), 30W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 509 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12567 € | 377,01 € |
| 6.000 | 0,11476 € | 688,56 € |
| 9.000 | 0,10920 € | 982,80 € |
| 15.000 | 0,10295 € | 1.544,25 € |
| 21.000 | 0,09925 € | 2.084,25 € |
| 30.000 | 0,09566 € | 2.869,80 € |
| 75.000 | 0,09198 € | 6.898,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,21700 € | 21,70 € |
| 500 | 0,16434 € | 82,17 € |
| 1.000 | 0,14732 € | 147,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,27710 € | 27,71 € |
| 500 | 0,21164 € | 105,82 € |
| 1.000 | 0,19055 € | 190,55 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,68200 € |

