
P6KE100AS_AY_00001 | |
|---|---|
DigiKey Part Number  | 3757-P6KE100AS_AY_00001CT-ND - Cut Tape (CT) 3757-P6KE100AS_AY_00001TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | P6KE100AS_AY_00001  | 
Description  | TVS DIODE 85.5VWM 137VC DO15  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-15  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 85.5V  | |
Voltage - Breakdown (Min)  | 95V  | |
Voltage - Clamping (Max) @ Ipp  | 137V  | |
Current - Peak Pulse (10/1000µs)  | 4.4A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,42000 € | 0,42 € | 
| 10 | 0,25700 € | 2,57 € | 
| 100 | 0,16280 € | 16,28 € | 
| 500 | 0,12206 € | 61,03 € | 
| 1.000 | 0,10889 € | 108,89 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,07122 € | 213,66 € | 
| 6.000 | 0,06439 € | 386,34 € | 
| 9.000 | 0,06091 € | 548,19 € | 
| 15.000 | 0,05700 € | 855,00 € | 
| 21.000 | 0,05468 € | 1.148,28 € | 
| 30.000 | 0,05243 € | 1.572,90 € | 
| 75.000 | 0,04748 € | 3.561,00 € | 
| 150.000 | 0,04554 € | 6.831,00 € | 
| Unit Price without VAT: | 0,42000 € | 
|---|---|
| Unit Price with VAT: | 0,52080 € | 

