
P4SMAJ11CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ11CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ11CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ11CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ11CA_R1_00001 |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,08403 € | 151,25 € |
| 3.600 | 0,07569 € | 272,48 € |
| 5.400 | 0,07143 € | 385,72 € |
| 9.000 | 0,06665 € | 599,85 € |
| 12.600 | 0,06382 € | 804,13 € |
| 18.000 | 0,06106 € | 1.099,08 € |
| 45.000 | 0,05501 € | 2.475,45 € |
| 90.000 | 0,05127 € | 4.614,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

