
P4SMA200A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA200A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA200A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA200A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA200A_R1_00001 |
Description | TVS DIODE 171VWM 274VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,10045 € | 180,81 € |
| 3.600 | 0,09077 € | 326,77 € |
| 5.400 | 0,08583 € | 463,48 € |
| 9.000 | 0,08028 € | 722,52 € |
| 12.600 | 0,07699 € | 970,07 € |
| 18.000 | 0,07379 € | 1.328,22 € |
| 45.000 | 0,06677 € | 3.004,65 € |
| 90.000 | 0,06365 € | 5.728,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

