Parametric Equivalent
Parametric Equivalent

BZX84C3-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C3-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C3-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C3-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3-AU_R1_000A1 |
Description | DIODE ZENER 3V 410MW SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02074 € | 62,22 € |
| 6.000 | 0,01838 € | 110,28 € |
| 9.000 | 0,01717 € | 154,53 € |
| 15.000 | 0,01581 € | 237,15 € |
| 21.000 | 0,01500 € | 315,00 € |
| 30.000 | 0,01422 € | 426,60 € |
| 75.000 | 0,01249 € | 936,75 € |
| 150.000 | 0,01143 € | 1.714,50 € |
| 300.000 | 0,01053 € | 3.159,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |


